Manufacturer Part #
MGN1S0508MC-R7
MGN1 Series 1 W Single Output 8 V 125 mA Isolated SMT DC-DC Converter
Product Specification Section
Murata Power Solutions MGN1S0508MC-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MGN1S0508MC-R7 - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 8V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 61% |
Load Regulation (%): | 2.5% |
Output Current: | 125mA |
Switching Frequency-Max: | 150kHz |
Ripple & Noise: | 20mV |
Dimension: | L 14.5mm x W 12mm x H 4.25mm |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
155
$2.89
310
$2.87
465
$2.85
620
$2.84
775+
$2.81
Product Variant Information section
Available Packaging
Package Qty:
155 per
Package Style:
Module
Mounting Method:
Surface Mount