text.skipToContent text.skipToNavigation

Manufacturer Part #

MEE1S0505SC

MEE1 Series 1 W 5 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions MEE1S0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$129.85
USD
Quantity
Unit Price
35
$3.71
70
$3.67
140
$3.64
175
$3.63
525+
$3.55