text.skipToContent text.skipToNavigation

Manufacturer Part #

C-TEC2410-10

C-TEC Series Single Output 24 V 10 A DC-UPS

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation C-TEC2410-10 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 24V
Input Voltage: 24V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,049.43
USD
Quantity
Web Price
1+
$1,049.43
Product Variant Information section