text.skipToContent text.skipToNavigation

Manufacturer Part #

TUNS700F12-P

Power Modules(AC/DC)

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL TUNS700F12-P - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 700W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$234.47
USD
Quantity
Web Price
1
$234.47
2
$231.06
3
$229.08
4
$227.69
5+
$223.31
Product Variant Information section