text.skipToContent text.skipToNavigation

Manufacturer Part #

TJ-100-24

TJ-100 Series 100 W Single Output 24 V 4.2 A Isolated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc TJ-100-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 4.2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Switching Frequency-Max: 110kHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$3,841.25
USD
Quantity
Web Price
25+
$153.65
Product Variant Information section