text.skipToContent text.skipToNavigation

Manufacturer Part #

SHP-10K-115

SHP Series 115 V 87 A 3 Phase w/o Neutral High Efficiency Digital Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SHP-10K-115 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10kW
Output Voltage: 115V
Output Current: 87A
Input Voltage (VAC): 340VAC to 530VAC
Ripple & Noise: 0.6V
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2,850.00
USD
Quantity
Unit Price
1+
$2,850.00
Product Variant Information section