Manufacturer Part #
RST-10000-48
RST Series 10 kW Single Output 48 V Enclosed Front End Power Supply
Product Specification Section
MEAN WELL RST-10000-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RST-10000-48 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 10000W |
Output Voltage: | 48V |
Input Voltage: | 196V to 305V |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1+
$3,100.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount