text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM06E-24SK/277

RACM06E Series 6W 80 - 305VAC 250mA AC/DC Converter Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM06E-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 6W
Output Voltage: 24V
Input Voltage: 120V to 430V
Output Current: 0.25A
Input Voltage (VAC): 80VAC to 305VAC
Load Regulation (%): 1%
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.28
USD
Quantity
Unit Price
18
$7.46
36
$7.41
54
$7.39
72
$7.37
90+
$7.30
Product Variant Information section