Manufacturer Part #
QAWA-24-12-US01
QAWA Series 24 W Single Output 12 V Level VI US Plug Wall Mount Adapter
Product Specification Section
Qualtek QAWA-24-12-US01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek QAWA-24-12-US01 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 24W |
Output Voltage: | 12V |
Efficiency / MEPS: | Level VI |
Input Voltage (VAC): | 100VAC to 240VAC |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 60Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$14.31
4
$14.10
10
$13.97
25
$13.83
40+
$13.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount