text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-S1015

PS-S10 Series 10 W Single Output 15 V Universal AC/DC Power Supply

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PS-S1015 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 10W
Output Voltage: 15V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$48.69
USD
Quantity
Web Price
1
$48.69
3
$47.92
5
$47.57
10
$47.10
20+
$46.37
Product Variant Information section