text.skipToContent text.skipToNavigation

Manufacturer Part #

PQU650-24P

PQU650 Series 24 V 27.1 A 650W Open Frame U Channel AC-DC Power Supply Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Murata Power Solutions PQU650-24P - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 650W
Output Voltage: 24V
Output Current: 27.1A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 6.00" L x 4.00" W x 1.57" H
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$6,963.20
USD
Quantity
Unit Price
20+
$174.08
Product Variant Information section