text.skipToContent text.skipToNavigation

Manufacturer Part #

LFA30F-12-SN

LFA30F Series 30 W Single Output 12 V AC/DC Power Supply w/chassis and cover

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL LFA30F-12-SN - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$37.08
USD
Quantity
Unit Price
1
$37.08
3
$36.50
5
$36.23
10
$35.87
20+
$35.31
Product Variant Information section