Manufacturer Part #
LFA150F-48-SN
LFA150F Series 150 W Single Output 48 V Open Frame AC/DC Power Supply
Product Specification Section
COSEL LFA150F-48-SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
COSEL LFA150F-48-SN - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 150W |
Output Voltage: | 48V |
Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$80.15
2
$79.15
3
$78.58
5
$77.86
10+
$76.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Box