text.skipToContent text.skipToNavigation

Manufacturer Part #

BPWX 1-14-00

Switching Power Supplies 1W 14V SINGLE 90-308V Extreme Temp

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPWX 1-14-00 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 14V
Input Voltage: 90V to 308V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$137.20
USD
Quantity
Unit Price
20
$6.86
40
$6.82
60
$6.79
80
$6.77
100+
$6.72
Product Variant Information section