text.skipToContent text.skipToNavigation

Manufacturer Part #

SWH24-12-EB-P6

SWH24-E Series 24 W Single Output 12 V 2 A Isolated Wall Mount AC/DC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
CUI Inc SWH24-12-EB-P6 - Technical Attributes
Attributes Table
Input Voltage: 90V to 264V
Output Voltage: 12V
Output Current: 2A
Power Dissipation: 24 W
Efficiency: 86.2
Cord Length: 1.83 m
Certifications: CE
Output Connector Type: Barrel Plug
Length: 69.5mm
Width: 44.4mm
Height - Max: 48.3mm
Form: Wall Mount
Region: Europe
Operating Temperature: 0°C to 40°C
Mounting Method: Plug In
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.72
USD
Quantity
Web Price
1
$12.72
4
$12.57
20
$12.39
40
$12.31
125+
$12.11
Product Variant Information section