text.skipToContent text.skipToNavigation

Manufacturer Part #

VSB10P15LCI-LF

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
ProTek Devices VSB10P15LCI-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 23.6V
Directional: Bi-Directional
Peak Output Current: 147A
Reverse Leakage Current: 2µA
Standoff Voltage: 15V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
18
Total
$17.56
USD
Quantity
Unit Price
18
$8.78
54
$8.71
90
$8.67
270
$8.60
450+
$8.54
Product Variant Information section