text.skipToContent text.skipToNavigation

Manufacturer Part #

VSB06P05LCI-LF

VSB06P05LCI Series 6 V 600 W Bi-Directional High Powered TVS Array - 6

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices VSB06P05LCI-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12.5V
Directional: Bi-Directional
Power Dissipation: 600W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
18
Total
$448.80
USD
Quantity
Unit Price
18
$7.54
54
$7.48
90
$7.45
270
$7.39
450+
$7.34
Product Variant Information section