text.skipToContent text.skipToNavigation

Manufacturer Part #

VS10P12C-LF

VS10P12C Series 8 Ch 22.7 Vcl 13.3 Vbr 385 pF Bidirectional TVS Array - VSIP-10

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices VS10P12C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.5V/22.7V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  VSIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
Total
$105.66
USD
Quantity
Unit Price
18
$5.87
54
$5.82
90
$5.80
360
$5.74
540+
$5.70
Product Variant Information section