text.skipToContent text.skipToNavigation

Manufacturer Part #

TVS3V3L4UE6327HTSA1

4 Line 3.3 V 2 pF 7.7 Vcl Uni/Bi-Directional Surface Mount TVS Diode - SC-74-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Infineon TVS3V3L4UE6327HTSA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 7.7V
Directional: Uni-Directional/Bi-Directional
Peak Output Current: 20A
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Capacitance: 2pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Web Price
3,000
$0.205
6,000
$0.199
9,000
$0.197
12,000
$0.195
15,000+
$0.19
Product Variant Information section