text.skipToContent text.skipToNavigation
Product Specification Section
onsemi SZNUP1105LT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 40V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 8A
Reverse Leakage Current: 100A
Peak Power: 350W
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 60pF
Breakdown Voltage-Max: 28.4V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
15,000+
$0.15