text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA24C-LF

SMDA24C Series 4 Channel 49 Vcl 26.7 Vbr 50 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
ProTek Devices SMDA24C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 43V/49V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 12A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 24V
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 50pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.77
USD
Quantity
Unit Price
1
$1.77
30
$1.74
125
$1.72
300
$1.70
1,250+
$1.65
Product Variant Information section