text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJE7-5CA

TVS Diode Single Bi-Dir 7.5V 600W 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Eaton SMBJE7-5CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 46.5A
Reverse Leakage Current: 50µA
Test Current: 1mA
Standoff Voltage: 7.5V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 9.21V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.90
USD
Quantity
Web Price
3,000
$0.0623
9,000
$0.06
15,000
$0.059
45,000
$0.0568
75,000+
$0.0549
Product Variant Information section