text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ40CA

SMBJ Series 64.5 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2436
Product Specification Section
Littelfuse SMBJ40CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 9.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1000pF
Breakdown Voltage-Max: 49.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.60
USD
Quantity
Unit Price
3,000
$0.0612
9,000
$0.0596
12,000
$0.0592
30,000
$0.058
45,000+
$0.0568