Manufacturer Part #
SMBJ16A-E3/52
SMBJ Series 600 W 16 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
Product Specification Section
Vishay SMBJ16A-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ16A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 17.8V |
Clamping Voltage-Max: | 26V |
Directional: | Uni-Directional |
Peak Output Current: | 23.1A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 16V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 19.7V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The SMBJ16A-E3/52 is a part of SMBJ16A series TVS Diodes.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AA Packaging.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- Signal lines of sensor units
- Computer
- Industrial
- Telecommunication
View the complete SMBJ16A series of TVS Diodes.
Pricing Section
Global Stock:
81,000
USA:
81,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
750
$0.058
3,000
$0.0554
11,250
$0.0529
30,000
$0.0512
75,000+
$0.0485
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount