Manufacturer Part #
SMBJ15CA-E3/52
SMBJ Series 600 W 24.4 V B-Directional Surface Mount TVS Diode - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2344 |
Product Specification Section
Vishay SMBJ15CA-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ15CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 24.4A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 18.5V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The SMBJ15CA-E3/52 is a part of SMBJ15 series Bi-Directional Transient Voltage Suppressors Diodes, having an operating temperature ranging from -55 °C to +150 °C and DO-214AA Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.
Key Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Solder dip 260 °C, 40 s
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Switching
- MOSFET
- Signal lines of sensor units for consumer
- Computer
- Industrial
- Automotive
- Telecommunication
Pricing Section
Global Stock:
613,500
USA:
54,750
Germany (Online Only):
558,750
Factory Lead Time:
15 Weeks
Quantity
Web Price
750
$0.069
3,000
$0.0658
11,250
$0.0628
22,500
$0.0613
56,250+
$0.058
Product Variant Information section
Available Packaging
- Reel Qty: 750+ / Web Price: $0.0619 / Stock: 0 Qty: 750+$0.0619 Stock: 0
- Reel Qty: 750+ / Web Price: $0.0619 / Stock: 7,500 Qty: 750+$0.0619 Stock: 7,500
- Reel Qty: 750+ / Web Price: $0.0619 / Stock: 15,000 Qty: 750+$0.0619 Stock: 15,000
- ReelSelected Variant Qty: 750+ / Web Price: $0.069 / Stock: 613,500 Qty: 750+$0.069 Stock: 613,500
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount