Manufacturer Part #
SMBJ12CA-E3/5B
600 W 22 V Bi Directional Surface Mount Transient Voltage Suppressor - DO-214AA
Product Specification Section
Vishay SMBJ12CA-E3/5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ12CA-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 22V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Breakdown Voltage-Max: | 16.3V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,200
$0.0653
9,600
$0.0628
16,000
$0.0617
32,000
$0.0602
64,000+
$0.0579
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount