text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJE30CA

TVS, SMAJ series, 30V Oper., Bi-dir

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Eaton SMAJE30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 8.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 30V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Web Price
5,000
$0.0636
10,000
$0.0621
20,000
$0.0606
25,000
$0.0601
75,000+
$0.0573
Product Variant Information section