text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5.0CA-TR

SMAJ Series 400 W 5 V Bi Directional SMT TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ5.0CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 174A
Reverse Leakage Current: 20µA
Peak Power: 400W
Standoff Voltage: 5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
840,000
Germany (Online Only):
840,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.50
USD
Quantity
Unit Price
5,000
$0.0599
10,000
$0.0589
15,000
$0.0583
25,000
$0.0577
50,000+
$0.0562