text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T33CA

SM6T Series 600 W 33 V Bi Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2435
Product Specification Section
STMicroelectronics SM6T33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V/59V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 34.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
2,500
$0.0696
7,500
$0.0678
10,000
$0.0673
25,000
$0.0659
37,500+
$0.0645