text.skipToContent text.skipToNavigation

Manufacturer Part #

PLR0504F-P-T73

5 V 200 W Ultra Low Capacitance Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
ProTek Devices PLR0504F-P-T73 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 25V
Power Dissipation: 200W
Reverse Leakage Current: 3µA
Standoff Voltage: 5V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1.9pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section