text.skipToContent text.skipToNavigation

Manufacturer Part #

PLC03-3.3-LF

PLC03-3.3 Series 1 Channel 18 Vcl 2.8 Vbr 12 pF TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
ProTek Devices PLC03-3.3-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2.8V
Clamping Voltage-Max: 18V
Directional: Bi-Directional
Power Dissipation: 1800W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
294
USA:
294
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
98
Multiple Of:
98
Total
$131.32
USD
Quantity
Unit Price
98
$1.34
294
$1.33
490
$1.32
1,470
$1.30
2,450+
$1.29
Product Variant Information section