Manufacturer Part #
PESD2V0Y1BSFYL
PESD2V0Y1Bxxx 2 V 0.69 pF 6 A SMT Bidirectional ESD Protection Diode - DSN0603-2
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:9000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia PESD2V0Y1BSFYL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD2V0Y1BSFYL - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
9,000
$0.0287
18,000
$0.0283
36,000
$0.0279
45,000
$0.0277
135,000+
$0.0269
Product Variant Information section
Available Packaging
- Reel Qty: 18,000+ / Unit Price: $0.0294 / Stock: 0 Qty: 9,000+$0.0294 Stock: 0
- Reel Qty: 27,000+ / Unit Price: $0.0372 / Stock: 0 Qty: 9,000+$0.0372 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0287 / Stock: 0 Qty: 9,000+$0.0287 Stock: 0
- ReelSelected Variant Qty: 18,000+ / Unit Price: $0.0287 / Stock: 0 Qty: 9,000+$0.0287 Stock: 0
Package Qty:
9000 per Reel
Mounting Method:
Surface Mount