P6SMB350A in Reel by Littelfuse | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB350A

P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse P6SMB350A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 332V
Clamping Voltage-Max: 482V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 1.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 300V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 300pF
Breakdown Voltage-Max: 368V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000
$0.151
15,000+
$0.149