text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB250A

TVS, P6SMB series, 214V Oper., Uni-dir.

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Eaton P6SMB250A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 1.8A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 214V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 263V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.80
USD
Quantity
Web Price
3,000
$0.0926
9,000
$0.089
12,000
$0.088
30,000
$0.0852
45,000+
$0.0824
Product Variant Information section