text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ6V8ALFHT116

Transient Voltage Suppressor (AEC-Q101 Qualified)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MMBZ6V8ALFHT116 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.46V
Clamping Voltage-Max: 9.6V
Directional: Uni-Directional
Power Dissipation: 225mW
Peak Output Current: 2.5A
Reverse Leakage Current: 0.3µA
Peak Power: 24W
Test Current: 1mA
Standoff Voltage: 4.5V
Forward Voltage: 0.9V
Operating Temp Range: 150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 165pF
Breakdown Voltage-Max: 7.14V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$83.70
USD
Quantity
Web Price
3,000
$0.0279
9,000
$0.0269
15,000
$0.0264
45,000
$0.0254
75,000+
$0.0246
Product Variant Information section