Manufacturer Part #
ESD204B102ELE6327XTMA1
TVS DIODE 14VWM 28VC TSLP2-19
Product Specification Section
Infineon ESD204B102ELE6327XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon ESD204B102ELE6327XTMA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 8.5V |
Clamping Voltage-Max: | 28V |
Directional: | Bi-Directional |
Standoff Voltage: | 14V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 14V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
15,000
$0.0539
30,000
$0.0527
45,000
$0.052
60,000
$0.0515
75,000+
$0.0499
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount