text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0L1B2LP-7B

D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2337
Product Specification Section
Diodes Incorporated D5V0L1B2LP-7B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Power Dissipation: 84W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Web Price
10,000
$0.0288
30,000
$0.0278
40,000
$0.0275
100,000
$0.0267
150,000+
$0.0259