Manufacturer Part #
D20V0L1B2WSQ-7
LOW CAPACITANCE BIDIRECTIONAL TVS DIODES
Product Specification Section
Diodes Incorporated D20V0L1B2WSQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D20V0L1B2WSQ-7 - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 21V |
Clamping Voltage-Max: | 30V |
Directional: | Bi-Directional |
Power Dissipation: | 0.2W |
Peak Output Current: | 3A |
Peak Power: | 90W |
Test Current: | 1mA |
Standoff Voltage: | 20V |
Reverse Current-Max: | 100nA |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 10pF |
Breakdown Voltage-Max: | 25V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0778
9,000
$0.0748
15,000
$0.0735
30,000
$0.0717
60,000+
$0.069
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount