text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-01LPQ-7B

D1213A Series 250 mW Uni-Directional Surface Mount TVS Diode - DFN-1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated D1213A-01LPQ-7B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 250mW
Peak Output Current: 5A
Standoff Voltage: 3.3V
Reverse Current-Max: 1µA
Forward Voltage: 0.95V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1.2pF
Package Style:  DFN-1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
Germany (Online Only):
110,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$701.00
USD
Quantity
Web Price
10,000
$0.0701
20,000
$0.0685
40,000
$0.067
50,000
$0.0665
150,000+
$0.0635
Product Variant Information section