text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA43A-LF

30kW Power TVS Component

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
ProTek Devices 30KPA43A-LF - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 73V
Power Dissipation: 8W
Reverse Leakage Current: 1000µA
Standoff Voltage: 43V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 52.6V
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$16.01
USD
Quantity
Unit Price
1
$16.01
5
$15.80
25
$15.60
50
$15.51
150+
$15.25
Product Variant Information section