Manufacturer Part #
15KPA45A-LF
15KPA Series 15000 W 45 V Axial Uni-Directional Power TVS Diode
Product Specification Section
ProTek Devices 15KPA45A-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 15KPA45A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 50V |
Clamping Voltage-Max: | 73V |
Directional: | Uni-Directional |
Power Dissipation: | 8W |
Peak Output Current: | 205A |
Reverse Leakage Current: | 10µA |
Standoff Voltage: | 45V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$9.95
5
$9.82
25
$9.70
75
$9.61
200+
$9.47
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole