text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS6420MT2TWG

NIS6420 Series 12 V 1.67 W Electronic Fuse

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NIS6420MT2TWG - Technical Attributes
Attributes Table
Voltage Rating: 12V
Rated Power: 1.67W
Operating Temp Range: -40°C to +125°C
No of Terminals: 12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section