text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA06-800BWRG

TRIAC 6A 800V I

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
STMicroelectronics BTA06-800BWRG - Technical Attributes
Attributes Table
Type: Triac
No of Channels: 2
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Gate Trigger Current [Igt]-Max: 4A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$19.50
USD
Quantity
Web Price
50
$0.39
250
$0.375
1,250
$0.355
3,750
$0.345
10,000+
$0.325
Product Variant Information section