text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0109MN 5AA4

Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics Z0109MN 5AA4 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 0.35A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.0863
3,000
$0.084
5,000
$0.083
20,000
$0.0802
30,000+
$0.0784