Manufacturer Part #
TS820-600T
TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TS820-600T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TS820-600T - Technical Attributes
Attributes Table
Type: | SCR |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 5A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 0.2mA |
On-state RMS Current [Irms]-Max: | 8A |
Hold Current [Ih]: | 5mA |
Leakage Current: | 6mA |
Configuration: | Single |
Peak Current-Max: | 73A |
Gate Trigger Voltage: | 0.8V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.70
200
$0.68
750
$0.66
1,500
$0.65
3,750+
$0.63
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 2,000+ / Unit Price: $0.70 / Stock: 0 Qty: 50+$0.70 Stock: 0
- Tube Qty: 2,200+ / Unit Price: $0.715 / Stock: 0 Qty: 1+$0.715 Stock: 0
- Tube Qty: 2,200+ / Unit Price: $0.715 / Stock: 0 Qty: 1+$0.715 Stock: 0
- Tube Qty: 2,200+ / Unit Price: $0.715 / Stock: 0 Qty: 1+$0.715 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)