text.skipToContent text.skipToNavigation

Manufacturer Part #

S4N1RP

SxN1 Series 1.6 V 30 A SMT Silicon Controlled Rectifier - DO-214AA (ComPAK-3)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse S4N1RP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 30A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 500µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 1A
Hold Current [Ih]: 30mA
Configuration: Single
Peak Current-Max: 30A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,187.50
USD
Quantity
Web Price
2,500
$0.475
5,000
$0.465
7,500
$0.46
10,000+
$0.45