text.skipToContent text.skipToNavigation

Manufacturer Part #

Q8025N5RP

Q8025N5RP Series 25 A 800 V Bidirectional Alternistor TRIAC - TO-263

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q8025N5RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 35.4A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 25A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
500
$2.05
1,000
$2.03
1,500
$2.02
2,000+
$2.01
Product Variant Information section