Manufacturer Part #
DZ1070N18KHPSA3
THYR / DIODE MODULE DK
Product Specification Section
Infineon DZ1070N18KHPSA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon DZ1070N18KHPSA3 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.11V |
On-state RMS Current [Irms]-Max: | 1700A |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$473.96
2
$467.05
3
$463.06
4
$460.25
5+
$451.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount