text.skipToContent text.skipToNavigation

Manufacturer Part #

DD600N18KHPSA2

DIODE MODULE GP 1800V 600A

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DD600N18KHPSA2 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.32V
On State Current [It]-Typ: 600A
On-state RMS Current [Irms]-Max: 950A
Leakage Current: 40mA
Configuration: Single
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
24
Multiple Of:
2
Total
$6,342.24
USD
Quantity
Web Price
2
$273.43
4
$269.44
6
$267.14
8+
$264.26
Product Variant Information section