text.skipToContent text.skipToNavigation

Manufacturer Part #

CS20-22MOF1

CS20 Series 2200 Vrrm 18 A 1.5 Vt Phase Control Thyristor - ISOPLUS i4

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS CS20-22MOF1 - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 18A
Off-State Voltage [Vdrm]: 2200V
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 250mA
Hold Current [Ih]: 150mA
Configuration: Single
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  ISOPLUS-I4-PAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
275
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
250
Total
$696.75
USD
Quantity
Unit Price
25+
$27.87
Product Variant Information section